Conec 42-00002 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 42 |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 42-00002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
