Conec 42-00008 technical specifications.
| Package/Case | Axial |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 42 |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 42-00008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.