Conec 42-00011 technical specifications.
| Type | M8 Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 30V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 42-00011 to view detailed technical specifications.
No datasheet is available for this part.