Conec 42-00012 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Screw |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 42-00012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.