Conec 42-00027 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 42 |
| Shell Finish | Nickel |
| Shell Material | Copper |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 42-00027 to view detailed technical specifications.
No datasheet is available for this part.