3-position IP67 M8 circular socket cable assembly with a 0.2-meter wire lead. Features 24 AWG wire size and a durable Polyvinyl Chloride jacket. Operates within a temperature range of -30 °C to 80 °C.
Conec 42-01034 technical specifications.
| Cable Type | Wire Lead |
| Wire Size | 24AWG |
| Connector Type A | 3POS IP67 M8 Circular |
| Gender | SKT |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Conec 42-01034 to view detailed technical specifications.
No datasheet is available for this part.