Conec 42-05010 technical specifications.
| Type | Box |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 42-05010 to view detailed technical specifications.
No datasheet is available for this part.