Conec 42-11176 technical specifications.
| Cable Type | UL 20549 |
| Connector Type A | 8POS M8 Circular |
| Gender | F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 42-11176 to view detailed technical specifications.
No datasheet is available for this part.