Cable Assembly PVC 3m 3 POS M8 Circular to 3 POS M8 Circular F-M
Conec 42-11206 technical specifications.
| Cable Type | PVC |
| Connector Type A | 3POS M8 Circular |
| Connector Type B | 3POS M8 Circular |
| Gender | F-M |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 42-11206 to view detailed technical specifications.
No datasheet is available for this part.