
Five-position, straight, female circular connector featuring gold-plated copper contacts for reliable mating. This free-hanging, axial component offers a 4A current rating and 60V voltage rating, operating within a -30°C to 85°C temperature range. Constructed with a nylon shell and screw termination, it provides IP67, waterproof, and dust-tight protection.
Conec 43-00094 technical specifications.
| Package/Case | Axial |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 43 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Conec 43-00094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
