
M12 plug to wire lead assembly featuring a 5-position female connector. This unshielded cable assembly is designed for panel mounting and offers IP67, waterproof, and dust-tight ratings. The individual wire leads provide flexibility for various applications. Available in multiple colors, packaged in bulk quantities of 100.
Conec 43-01001 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 43 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 43-01001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.