Conec 43-01003 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 43 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Type | Individual |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 43-01003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.