
M12 receptacle to wire lead assembly, featuring a 4-position male connector for panel mounting. This unshielded cable assembly utilizes individual wire leads and offers IP67, waterproof, and dust-tight ratings. Available in multiple colors, it is supplied in bulk packaging with a quantity of 100 units per package.
Conec 43-01009 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 43 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 43-01009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.