Eight-position male to wire lead cable assembly, featuring gold-plated contacts and a 2A current rating. This unshielded cable assembly offers a 30V voltage rating and a length of 1.64 feet. Designed for general applications, it provides IP67 environmental protection.
Conec 43-01014 technical specifications.
| Color | Multiple |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Length | 1.64foot |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Conec 43-01014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.