Conec 43-01081 technical specifications.
| Color | Multiple |
| Contact Gender | Female |
| Current Rating | 4A |
| Length | 1.64foot |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 43 |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Conec 43-01081 to view detailed technical specifications.
No datasheet is available for this part.