
5-contact female circular connector featuring a shielded, nickel-plated copper alloy shell and gold-plated copper contacts. This through-hole mount connector offers a 4A current rating and a 60V voltage rating, with a solder termination. Rated IP67 for waterproof and dust-tight performance, it operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards.
Conec 43-01199 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 43 |
| Shell Finish | Nickel |
| Shell Material | Copper |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Conec 43-01199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
