Cable Assembly UL 2464 2m 24AWG M12 Circular 5 POS M
Checking distributor stock and pricing after the page loads.
| Cable Type | UL 2464 |
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |