Conec 43-14605 technical specifications.
| Cable Type | PVC |
| Connector Type A | 4POS M12 Circular |
| Connector Type B | 4POS M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 43-14605 to view detailed technical specifications.
No datasheet is available for this part.