Conec 43-14683 technical specifications.
| Cable Type | TPU |
| Connector Type A | 5POS M12 Circular |
| Connector Type B | 5POS M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 43-14683 to view detailed technical specifications.
No datasheet is available for this part.