Conec 43-21418 technical specifications.
| Cable Type | UL 20549 |
| Wire Size | 14AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Screw |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conec 43-21418 to view detailed technical specifications.
No datasheet is available for this part.