This CompactPCI connector is a female, through hole mount type with 20 contacts for power, 24 for signal, and 3 for cavity. It features press fit termination and a straight body orientation. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The connector is designed for use in high-voltage applications, with a maximum rating of 1000VAC and a maximum current rating of 3A.
Conec 45-000103 technical specifications.
| Type | CompactPCI Connector |
| Gender | F |
| Number of Contacts | 20Power/24Signal/3Cavity |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 45-000103 to view detailed technical specifications.
No datasheet is available for this part.