Conec 47-100011 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Depth | 32.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 96 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Conec 47-100011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.