Conec 49-000103 technical specifications.
| Type | PC/104 and PC/104 Plus Connector |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.2A |
| Height | 11.05mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 49-000103 to view detailed technical specifications.
No datasheet is available for this part.