Conec 4STD50PAR99E20X technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 4STD50PAR99E20X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.