Conec 55-00025 technical specifications.
| Cable Type | UL 2464 |
| Connector Type A | 4POS Valve |
| Gender | PL |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 55-00025 to view detailed technical specifications.
No datasheet is available for this part.