Conec 600 X 518009 X technical specifications.
| Product Length (mm) | 22.9 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 6.7 |
| Type | Plastic Cap |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | C3057 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Conec 600 X 518009 X to view detailed technical specifications.
No datasheet is available for this part.