Conec 6HDD44PCY99R40X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Length | 61.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Conec 6HDD44PCY99R40X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.