Conec 6STD09SAR99E20X technical specifications.
| Terminal Pitch (mm) | 1.37 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Shell Size | E |
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Cage Code | C3057 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Conec 6STD09SAR99E20X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.