
15-position D-Subminiature plug connector with a straight, male gender and two rows. Features copper alloy contacts with gold plating for signal transmission, rated for 5A current. Designed for panel mounting with solder termination and a wire/cable gauge of 20AWG. Offers IP67, waterproof, and dust-tight ratings, operating between -40°C and 105°C. The black housing is UL94 V-0 flammability rated and lead-free.
Conec 6STD15PCM99B30X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.52mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Solder |
| Width | 21.1mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 6STD15PCM99B30X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
