Conec 740-331670 technical specifications.
| Length | 14mm |
| Material | Copper Alloy |
| Mount | Bolt |
| Package Quantity | 300 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 740-331670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.