Conec 740-353770 technical specifications.
| Length | 6.5mm |
| Material | Copper Alloy |
| Mount | Bolt |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Conec 740-353770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.