Conec 8STD09PCM99A10X technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 8STD09PCM99A10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.