Conec ATC30W08MAE1S5X technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Positions Loaded | 30 |
| Package Quantity | 140 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATC30W |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Conec ATC30W08MAE1S5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.