Conec ATC34 W08 MARAS5 X technical specifications.
| Type | Advanced TCA |
| Gender | M |
| Number of Contacts | 8Power/26Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec ATC34 W08 MARAS5 X to view detailed technical specifications.
No datasheet is available for this part.