Conec BNC-50PAN0204BRX technical specifications.
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polytetrafluoroethylene |
| Length | 23.7mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | B |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Conec BNC-50PAN0204BRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.