Conec CFM21WA4P5-0394 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 15A |
| Gender | Male |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec CFM21WA4P5-0394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.