Conec CPH38W23FGE3SK9X technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 38 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CPH |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Conec CPH38W23FGE3SK9X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.