Conec DLS1PP5AN21X technical specifications.
| Depth | 25.5mm |
| Length | 30.8mm |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec DLS1PP5AN21X to view detailed technical specifications.
No datasheet is available for this part.