Conec DLS1PP5AN23X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | No |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec DLS1PP5AN23X to view detailed technical specifications.
No datasheet is available for this part.