This D-Subminiature connector features stamped / formed contacts with a copper alloy material and gold plating. It has a current rating of 7.5A and a voltage rating of 125V, with an operating temperature range of -55°C to 125°C. The connector is available in a tray packaging and has a right-angle orientation with a pitch of 2.77mm. It is not RoHS compliant and has a steel shell material with a tin plating.
Conec DLS1SS5AN23X technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 7.5A |
| Depth | 25.5mm |
| Gender | Female to Female |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| RoHS Compliant | No |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec DLS1SS5AN23X to view detailed technical specifications.
No datasheet is available for this part.