Conec DLS1XS5AK38X technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 18.7mm |
| Gender | Female |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Conec DLS1XS5AK38X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.