Conec DLS3XS5AK40X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 18.7mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Length | 53.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 61 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Conec DLS3XS5AK40X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.