Conec DLS4SS5AN21X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 25.5mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Length | 69.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ratings | IP20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec DLS4SS5AN21X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.