Conec DSS1XPXXG04X technical specifications.
| Gender | Male |
| Length | 31.19mm |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Through Hole |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec DSS1XPXXG04X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.