Conec DSS3XSXXB01X technical specifications.
| Contact Type | Signal |
| Gender | Female |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Conec DSS3XSXXB01X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.