Conec DSS3XSXXG04X technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Gender | Female |
| Length | 53.42mm |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP20, IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec DSS3XSXXG04X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.