Conec DSS4XSMCB01X technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec DSS4XSMCB01X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.