Conec FDCNSPTAN13S132X technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 31.19mm |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Conec FDCNSPTAN13S132X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.