Conesys 5291-022-204H technical specifications.
| Contact Type | Power|Signal |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys 5291-022-204H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.