Conesys AE284T10F98S-341 technical specifications.
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys AE284T10F98S-341 to view detailed technical specifications.
No datasheet is available for this part.